Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5510-DWLMCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4158637RL
Cut Tape4158637
Also Known AsAS5510-DWLM WLP LF T&R, Q65114A0696
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.200 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY7.320 (CNY8.2716) |
| 50+ | CNY6.980 (CNY7.8874) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5510-DWLMCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4158637RL
Cut Tape4158637
Also Known AsAS5510-DWLM WLP LF T&R, Q65114A0696
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageWLCSP
Output Current20mA
Sensor Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5510 is a linear hall sensor with 10bit high resolution and I²C interface. It can measure the absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5 to 2mm can be measured with air gaps around 1.0mm. To conserve power, it may be switched to a power-down state when it is not used. Application includes position sensing, servo drive feedback, camera lens control, and closed-loop position control.
- Highest reliability and durability, contactless position measurement
- Ideal for battery powered devices, power down mode
- Easy to use, simple configuration over the I2C interface
- Operates in wide magnetic range, programmable sensitivity
- Typical magnetic input range is ±50mT (default setting)
- Maximum system propagation delay is 20μs (after offset compensation finished)
- Smallest form factor, 6 pin WLCSP package
- Ambient temperature range from -30 to 85°C
- 2.5V to 3.6V supply voltage at pin VDD
Technical Specifications
Hall Effect Type
Linear
Output Current
20mA
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
WLCSP
Sensor Case Style
WLCSP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268