Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2500+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.940 (CNY2.1922) |
Product Information
Product Overview
TLE49642MXTSA1 is a high-precision automotive unipolar hall effect switch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications.
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typical 0.35μs)
- High ESD performance
- Supply current is 1.6mA
- Temperature rating range from -40°C to 170°C
- Small SMD package PG-SOT23-3-15
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar
25mA
SOT-23
3V
-40°C
XENSIV Series
AEC-Q100
No SVHC (25-Jun-2025)
Unipolar Switch
SOT-23
3Pins
32V
170°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate