Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.070 | CNY24.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 5+ | CNY21.350 (CNY24.1255) |
| 10+ | CNY18.010 (CNY20.3513) |
| 25+ | CNY16.850 (CNY19.0405) |
| 50+ | CNY15.690 (CNY17.7297) |
| 100+ | CNY14.760 (CNY16.6788) |
Product Information
Product Overview
AS5600L-AWLM is a 12bit programmable on-axis magnetic rotary position sensor. It is an easy to program magnetic rotary position sensor with a high-resolution 12bit I²C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600L is ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.
- Highest reliability and durability, contactless magnetic angle measurement
- Simple programming
- Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over I²C
- Multiple sensors on one I²C bus, user programmable I²C address
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12bit output resolution available on I²C and PWM output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Very small form factor, robust environmental tolerance
- WL-CSP-15 package, wide temperature range from -40°C to 125°C
Technical Specifications
4.5V
WLCSP
3V
500µA
125°C
AEC-Q100
No SVHC (21-Jan-2025)
5.5V
15Pins
5.5V
-40°C
-
SMD
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate