Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC402-200K-33FTCopy
Order Code4481025
Product RangeLC402 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC402-200K-33FTCopy
Order Code4481025
Product RangeLC402 Series
Technical Datasheet
Load Cell Type-
Weight Capacity90744kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeVoltage
Connection TypeCable
Linearity0.1%
Cable Length - Metric-
Cable Length - Imperial33ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC402 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LC402-200K-33FT is a PANCAKE style, high accuracy, low profile load cell.
- Industrial weighing
- 17-4 PH stainless steel for harsh industrial applications
- 0.25% interchangeability for multiple load cell applications
- 5 point NIST traceable calibration included
- 4.8m (15') 4-conductor shielded PVC cable
- 10VDC (15VDC maximum) excitation, 3mV/V ±0.25% output
- Operating temperature range from -54 to 121°C
- 200,000lb capacity
- IP65 protection class
Technical Specifications
Load Cell Type
-
Excitation Voltage Min
10VDC
Sensor Output Type
Voltage
Linearity
0.1%
Cable Length - Imperial
33ft
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
90744kgf
Excitation Voltage Max
15VDC
Connection Type
Cable
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
LC402 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536