Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM901-38-500KNCopy
Manufacturer Standard Lead Time18 weeks
Order Code3809190
Product RangeLCM900 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,405.220 (CNY8,367.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,405.22 (CNY8,367.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM901-38-500KNCopy
Manufacturer Standard Lead Time18 weeks
Order Code3809190
Product RangeLCM900 Series
Technical Datasheet
Load Capacity112405lb
Supply Voltage5VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product RangeLCM900 Series
SVHCLead (04-Feb-2026)
Product Overview
LCM900 series bolt sensor with mounting washer is a compression load cell designed to measure the clamping force of a bolt. With excellent long term stability and all stainless steel construction, this series delivers high reliability in severe industrial environments. This unit is designed to operate by mounting on a flat surface between two mounting washers.
- 500kN capacity
- Used for 38mm bolt with 1.2meter cable with stripped ends
- 5VDC (10V maximum) excitation
- 2mV/V nominal output
- Operating temperature range from -54 to 93°C
- 130% of capacity safe overload
- 1.2m insulated shielded cable
Technical Specifications
Load Capacity
112405lb
Cell Output mV / V
2
Operating Temperature Max
93°C
SVHC
Lead (04-Feb-2026)
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCM900 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688553