Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM4200-AIR DOWNMOUNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code3804247
Product RangeSFM4200 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,394.510 (CNY1,575.7963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,394.51 (CNY1,575.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4200-AIR DOWNMOUNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code3804247
Product RangeSFM4200 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max160l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 5%
Accuracy %5%
Media TypeAir, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFM4200 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max8bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Alternatives for SFM4200-AIR DOWNMOUNT
1 Product Found
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
160l/min
Operating Pressure Max
8bar
Supply Voltage Max
5.25V
Accuracy %
5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFM4200 Series
Pressure Max
8bar
Supply Voltage DC Min
4.75V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75V
Accuracy
± 5%
Media Type
Air, Oxygen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
5.25V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429