155425

Flow Sensor, Flow Set Point Switching, RFS Series, 0.5 to 5 gpm, 5 %, NPT, 6.35 mm

Image is for illustrative purposes only. Please refer to product description.
GEMS SENSORS 155425 Flow Sensor, Flow Set Point Switching, RFS Series, 0.5 to 5 gpm, 5 %, NPT, 6.35 mm
ManufacturerGEMS SENSORS
Manufacturer Part No155425Copy
Order Code1971755
Your Part Number
17 In Stock

Need more?

8 Delivery in 5-6 Business Days(UK stock)
9 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY3,825.210 (CNY4,322.4873)
Price for:Each
Minimum: 1
Multiple: 1
CNY3,825.21 (CNY4,322.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerGEMS SENSORS
    Manufacturer Part No155425Copy
    Order Code1971755
    Technical Datasheet
    Flow Switch TypeSPDT
    Flow Rate Min0.5l/min
    Flow Rate Max5l/min
    Operating Pressure Min6.9bar
    Operating Pressure Max13.8bar
    Supply Voltage Min-
    Supply Voltage Max24VDC
    Accuracy %5%
    Contact Rating1A
    Switching Voltage AC Max-
    Switching Voltage DC Max-
    Media TypeLiquid
    Process Connection Size1/4"
    Process Connection TypeNPT Female
    Pipe Size-
    Housing MaterialPP (Polypropylene)
    Operating Temperature Min-29°C
    Operating Temperature Max82°C
    Product RangeRotorFlow RFO Series
    Qualification-
    SVHCNo SVHC (21-Jan-2025)
    Pressure Max6.9bar
    Port Size6.35mm

Product Overview

  • The 155425 is a RotorFlow® RFS-type Flow Set Point Switch, build an extra level of reliability and protection into equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a "no-flow" condition should the rotor stop for any reason. Easy, adjustable switch point calibration, a local LED signals when set point is reached. Protects expensive electronic equipment from coolant flow failure.

    • Polypropylene body
    • Switch set point calibration with LED signal
    • -29 to 82°C Operating temperature

    Applications

    Industrial, Medical, Robotics, Maintenance & Repair

Technical Specifications

  • Flow Switch Type

    SPDT

    Flow Rate Max

    5l/min

    Operating Pressure Max

    13.8bar

    Supply Voltage Max

    24VDC

    Contact Rating

    1A

    Switching Voltage DC Max

    -

    Process Connection Size

    1/4"

    Pipe Size

    -

    Operating Temperature Min

    -29°C

    Product Range

    RotorFlow RFO Series

    SVHC

    No SVHC (21-Jan-2025)

    Port Size

    6.35mm

    Flow Rate Min

    0.5l/min

    Operating Pressure Min

    6.9bar

    Supply Voltage Min

    -

    Accuracy %

    5%

    Switching Voltage AC Max

    -

    Media Type

    Liquid

    Process Connection Type

    NPT Female

    Housing Material

    PP (Polypropylene)

    Operating Temperature Max

    82°C

    Qualification

    -

    Pressure Max

    6.9bar

Technical Docs 1

Associated Products

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:90261021
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:No
    RoHS Phthalates Compliant:No
    SVHC:No SVHC (21-Jan-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.183705