Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFST-321-SPSTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3794979
Product RangeFST-320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,274.890 (CNY3,700.6257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,274.89 (CNY3,700.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-321-SPSTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3794979
Product RangeFST-320 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Contact Rating70mA
Accuracy %5%
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing Material-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-320 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Port Size19.05mm
Pressure Max15psi
Supply Voltage DC Max36V
Supply Voltage DC Min12V
Product Overview
FST-321-SPST is a FST-320 series thermal dispersion flow switch for use with gases, sense changes in the heat transfer characteristics of the gases. The flow switch incorporates a standard SPST relay switch output for control flexibility. OMEGA® controllers can easily be interfaced to perform a variety of control functions.
- Measure mass flow of gases
- High reliability, no moving parts
- Effectively monitor critical gas flows
- May be used in small piping or large ducts
- Standard with SPST relay
- PP/PVDF material
- Size is 3" x 3/4 NPT, dimension is 76.2 or 114.3 x 26.7mm
- Use with pipe size is 3/4 to 1¹⁄₂"
- Range is 1 to 90fps, temperature is 0.5% per °C
- 12 to 36VDC at 70mA input voltage, cable length is 3m (10')
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
36VDC
Accuracy %
5%
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FST-320 Series
SVHC
No SVHC (04-Feb-2026)
Pressure Max
15psi
Supply Voltage DC Min
12V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Contact Rating
70mA
Switching Voltage AC Max
-
Media Type
Gas
Process Connection Type
-
Housing Material
-
Operating Temperature Max
60°C
Qualification
-
Port Size
19.05mm
Supply Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266