Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,556.580 (CNY14,188.9354) |
Product Information
Product Overview
SFC5500-200SLM is an SFC5500 series mass flow controller. The sensor is based on the microthermal measurement principle and makes use of Sensirion’s proven CMOSens® MEMS Technology. This allowed us to build a radical mass flow controller with best-in-class performance and excellent reliability, which, unlike most other devices on the market, does not drift and does not require in-service recalibration. The SFC5500 offers ultra-fast settling time and a high control range. It is factory calibrated for multiple gases and combines smart features such as gas recognition and self-test capability. Finally, it offers high flexibility regarding mechanical connectors, which can be exchanged with off-the-shelf components. Applications include analytical instrumentation, coating/etching equipment, medical equipment, process automation and gas mixing to name a few.
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
- Digital interface with temperature-compensated output
- Ultra-fast settling time (<100ms)
- Mean time between failures (MTBF) 169 years
- No drift and no re-calibration required in the field
- NIST-traceable calibration
- 0.2sl/min to 200sl/min flow range
- 145psi maximum operating pressure
- Operating temperature range from 0°C to 50°C
Technical Specifications
-
0.2sl/min to 200sl/min
145psi
RS485
-
-
0.8%
Digital
50°C
No SVHC (12-Jan-2017)
26.4V
0.2l/min
200l/min
-
G1/4
14V
26.4V
Gas
0°C
SFC5500 Series
7bar
14V
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate