Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSCS-220015Copy
Manufacturer Standard Lead Time19 weeks
Order Code4288144
Product RangeMSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoMSCS-220015Copy
Manufacturer Standard Lead Time19 weeks
Order Code4288144
Product RangeMSCS Series
Technical Datasheet
Supply Voltage Range-
Measured Current-
Accuracy-
Current Sensor TechnologySplit Core
Primary Current0.15A to 60A
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeMSCS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MSCS-220015 is a miniature split core current switch low cost solution for monitoring on and off status of light to medium current loads in compact spaces. This unit has a split core design and has a fixed set point of 0.15 amps. It is designed to detect changes in operating current to prevent motor belt loss, slippage, or mechanical failure. Typical applications include BAS, HVAC and small industrial motors.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Amperage range from 0.15 to 60A
- Power requirements: none, self-powered
- Temperature limits is 5 to 140°F (-15 to 60°C)
- Humidity limits is 0 to 95%, non-condensing
- 300VAC RMS isolation voltage
- 50/60Hz frequency
- UL 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
Supply Voltage Range
-
Accuracy
-
Primary Current
0.15A to 60A
Operating Temperature Min
-15°C
Product Range
MSCS Series
Measured Current
-
Current Sensor Technology
Split Core
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078