Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,995.270 (CNY4,514.6551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,995.27 (CNY4,514.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDK 100 B10Copy
Order Code2146829
Product RangeDK Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Max50V
Measured CurrentDC
Accuracy± 2%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current50A, 75A, 100A
Accuracy %2%
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeDK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Measured Current
DC
Current Sensor Technology
Open Loop, Hall Effect
Accuracy %
2%
Operating Temperature Min
-20°C
Product Range
DK Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
50V
Accuracy
± 2%
Primary Current
50A, 75A, 100A
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12