Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoAPR 50 B10Copy
Order Code2146891
Product RangeAPR Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.090 (CNY1,210.3317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.09 (CNY1,210.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAPR 50 B10Copy
Order Code2146891
Product RangeAPR Series
Technical Datasheet
Supply Voltage Range22.8VDC to 25.2VDC
Supply Voltage DC Min22.8V
Measured CurrentAC
Supply Voltage DC Max25.2V
Accuracy± 1%
Current Measuring Range AC10A, 25A, 50A
Current Sensor TechnologySplit Core
Primary Current10A, 25A, 50A
Accuracy %1%
Secondary Signal TypeAnalog
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAPR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The APR-B10 series DIN-rail or panel-mounting split-core AC Current Transducer for the electronic measurement AC current (all waveforms) with galvanic isolation between the primary and secondary circuit. It offers switch selectable measuring ranges and true 0 to 5Vrms and 0 to 10Vrms switch selectable voltage output.
- VFD and SCR waveforms current measurement
- True rms output (average)
- Insulating plastic case recognized according to UL94V-0
- Large aperture for cable up to 18mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Power Management
Technical Specifications
Supply Voltage Range
22.8VDC to 25.2VDC
Measured Current
AC
Accuracy
± 1%
Current Sensor Technology
Split Core
Accuracy %
1%
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
22.8V
Supply Voltage DC Max
25.2V
Current Measuring Range AC
10A, 25A, 50A
Primary Current
10A, 25A, 50A
Secondary Signal Type
Analog
Operating Temperature Min
-20°C
Product Range
APR Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902