Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.510 (CNY120.3563) |
| 10+ | CNY96.020 (CNY108.5026) |
| 25+ | CNY94.100 (CNY106.333) |
Product Information
Product Overview
CASR 6-NP is a CASR series current transducer for the electronic measurement of current: DC, AC, pulsed.., with galvanic separation between the primary and the secondary circuit. Standards include EN 50178: 1997, IEC 60950-1: 2006, IEC 61010-1: 2010, IEC 61326-1: 2012, and UL 508: 2013. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied applications, uninterruptible Power Supplies (UPS), switched-mode power supplies (SMPS), power supplies for welding applications and solar inverters.
- Closed loop (compensated) multi-range current transducer
- Voltage output, single supply, compact design for PCB mounting
- Insulated plastic case material recognized according to UL 94-V0
- Very low temperature coefficient of offset, very good dv/dt immunity
- LTSR compatible footprint, reduced height
- Reference pin with two modes: Ref IN and Ref OUT
- Extended measuring range for unipolar measurement
- Primary nominal RMS current is 6A typ at TA = 25°C, UC = +5V, NP = 1 turn, RL = 10kohm
- Supply voltage range from 4.75 to 5.25V
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Voltage
4.75V
AC / DC
Closed Loop Flux Gate
-20A to 20A
0.8%
-40°C
CASR Series
4.75V to 5.25V
5.25V
0.8 %
0.3µs
Voltage
Through Hole
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate