Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-3BS-1200Copy
Manufacturer Standard Lead Time41 weeks
Order Code4180224
Product RangeHCSP-3BS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.150 (CNY816.0295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY722.15 (CNY816.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-3BS-1200Copy
Manufacturer Standard Lead Time41 weeks
Order Code4180224
Product RangeHCSP-3BS Series
Technical Datasheet
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Measured CurrentAC / DC
Supply Voltage DC Max5.5V
Current Measuring Range DC-1.2kA to 1.2kA
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-1.2kA to 1.2kA
Primary Current-1200A to 1200A
Response Time3µs
Secondary Signal Type0.5V to 4.5V
Sensor MountingBusbar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSP-3BS Series
Product Overview
HCSP-3BS-1200 is a HCSP-3BS series three-phase open loop current sensor that generates a ratiometric analogue output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. Typical applications include motor control, EV motor inverters, DC/DC converters.
- Open loop current transducer based on hall effect
- 4.5V to 5.5V supply voltage range, 0.5V to 4.5V output voltage
- 3-phase busbar mounting, 3 simple analogue ratiometric outputs
- Non-intrusive technology
- Galvanic separation between power and control
- Full compatibility with Infineon HybridPack
- Press fit contacts to eliminate soldering
- Operating temperature range from -40°C to +125°C
- 250KHz maximum frequency bandwidth, ±1200A current measuring range
- 1.67mV/A sensitivity and ±0.6% sensitivity error at 25°C / Vcc = 5V
Technical Specifications
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC
Current Measuring Range DC
-1.2kA to 1.2kA
Current Sensor Technology
Open Loop Hall Effect
Primary Current
-1200A to 1200A
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSP-3BS Series
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Accuracy
-
Current Measuring Range AC
-1.2kA to 1.2kA
Response Time
3µs
Sensor Mounting
Busbar
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045