Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 300 C420Copy
Order Code1002695
Product RangeDHR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 300 C420Copy
Order Code1002695
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Max50V
Measured CurrentAC / DC
Current Measuring Range DC0A to 300A
Accuracy1%
Current Measuring Range AC0A to 300A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current300A
Response Time150ms
Accuracy %1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DHR 300 C420 is a AC/DC current transducer. The transducer for the electronic measurement DC & distorted AC waveforms current, with galvanic isolation between the primary (High power) and the secondary circuits (Electronic circuit). Typical applications include VFD controlled loads, SCR controlled loads and switching power supplies and electronic ballasts.
- Primary nominal AC &DC current is 600A(at R.M.S)
- Supply voltage range from 20 to 50VDC
- VFD and SCR waveforms current measurement
- True RMS 4-20mA current output
- Panel mounting
- Eliminates insertion loss
- Large aperture for cable up to Ø32mm
- High isolation between primary and secondary circuits
- Easy to mount
- Ambient operating temperature -40 to +70°C
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
20V
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 300A
Current Measuring Range AC
0A to 300A
Primary Current
300A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
DHR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26