Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70331EESATR-005B3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3324652RL
Cut Tape3324652
Your Part Number
15,277 In Stock
Need more?
2,920 Delivery in 3-4 Business Days(SG stock)
12,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY16.610 (CNY18.7693) |
| 50+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY14.520 (CNY16.4076) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY11.050 (CNY12.4865) |
| 2500+ | CNY10.980 (CNY12.4074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70331EESATR-005B3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3324652RL
Cut Tape3324652
Technical Datasheet
Bandwidth1MHz
Current Sense DirectionBidirectional
Accuracy± 2%
Sensor Case / PackageQFN-EP
Sensor Case StyleQFN-EP
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max4.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bandwidth
1MHz
Accuracy
± 2%
Sensor Case Style
QFN-EP
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Current Sense Direction
Bidirectional
Sensor Case / Package
QFN-EP
No. of Pins
12Pins
Supply Voltage Max
4.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059