Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.550 | CNY49.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.550 (CNY55.9915) |
| 10+ | CNY47.530 (CNY53.7089) |
| 25+ | CNY45.140 (CNY51.0082) |
| 50+ | CNY43.510 (CNY49.1663) |
| 100+ | CNY42.000 (CNY47.460) |
| 250+ | CNY41.250 (CNY46.6125) |
| 500+ | CNY40.500 (CNY45.765) |
Product Information
Product Overview
FHS AH-600 is a coreless current sensor. It is an open loop field sensor, a surface-mounted device based on the hall effect principle. This device uses an Integrated Magnetic Concentrator combined with improved sensitivity, offset, and temperature stress compensation allowing high accuracy and low noise current sensing. It is highly suitable for DC, AC, pulsed, and mixed current measurements with 160KHz bandwidth and fast response time ≤ 2µs. The contactless current sensing solution allows no additional power losses and high dielectric insulation between the primary circuit and transducer electronics. It removes the need of an external magnetic core, offers flexibility in a compact design, and is a perfect solution for the current measurements through a conductor as PCB trace. Typical applications include small drives, BMS, motor control, UPS, HVAC, white goods, PCB track current sensing.
- Hall effect current sensor with integrated magnetic concentrator (IMC)
- Supply voltage 5V, low power consumption
- Insulated current measurement, low cost, small size, internal reference voltage
- Excellent linearity < 0.5% full scale
- Magnetic field measurement range is ±3.3mT typ at (UC > 4.6V)
- 160KHz -3dB frequency high bandwidth at (TA = 35°C)
- Sensitivity error is 1% max at (TA = 35°C)
- Noise voltage spectral density is 17µV/Hz typ at (TA = 35°C)
- Ambient operating temperature range from -40°C to +125°C
- SOIC-8 package
Technical Specifications
-
-
SOIC
4.5V
-
-40°C
FHS AH Series
No SVHC (25-Jun-2025)
160kHz
SOIC
8Pins
5.5V
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate