Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1023DFGTACopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3483156RL
Cut Tape3483156
Your Part Number
5,390 In Stock
Need more?
5,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.190 | CNY13.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.190 (CNY14.9047) |
| 10+ | CNY8.600 (CNY9.718) |
| 50+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY7.750 (CNY8.7575) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY7.120 (CNY8.0456) |
| 1000+ | CNY6.980 (CNY7.8874) |
| 2500+ | CNY6.790 (CNY7.6727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1023DFGTACopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3483156RL
Cut Tape3483156
Technical Datasheet
Quiescent Current3.5µA
Current Sense Direction-
Bandwidth1MHz
Accuracy± 3%
Measured Current3.5µA
Sensor Case StyleTDFN
Sensor Case / PackageTDFN
No. of Pins4Pins
Supply Voltage Min2.5V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quiescent Current
3.5µA
Bandwidth
1MHz
Measured Current
3.5µA
Sensor Case / Package
TDFN
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Current Sense Direction
-
Accuracy
± 3%
Sensor Case Style
TDFN
No. of Pins
4Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001