Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY7.830 (CNY8.8479) |
| 50+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.280 (CNY7.0964) |
Product Information
Product Overview
The ZXCT1041E5TA is a Bidirectional Precision High-side Current Monitor that provides a fixed gain of 10 for applications where minimal external components are required. The output voltage is proportional to the differential input voltage. Direction of current flow is indicated by the Flag pin. The very low offset voltage enables a typical accuracy of 2% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.7V make it suitable for a range of applications. A minimum operating current of just 40A makes the ZXCT1041 particularly suitable for portable battery equipment.
- Bidirectional high side measurement
- Output voltage scaling x10
- 35µA Quiescent current
- 1% Typical accuracy
Applications
Power Management, Test & Measurement, Motor Drive & Control
Technical Specifications
35µA
Bidirectional
35µA
SOT-23
2.7V
-
-40°C
-
-
300kHz
± 1%
SOT-23
5Pins
20V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate