Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1110QW5-7Copy
Order Code
Re-Reel3483165RL
Cut Tape3483165
Your Part Number
1,448 In Stock
Need more?
1,448 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY4.240 (CNY4.7912) |
| 250+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1110QW5-7Copy
Order Code
Re-Reel3483165RL
Cut Tape3483165
Technical Datasheet
Quiescent Current3µA
Bandwidth650kHz
Current Sense Direction-
Accuracy± 2.62%
Measured Current3µA
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max36V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quiescent Current
3µA
Current Sense Direction
-
Measured Current
3µA
Sensor Case / Package
SOT-25
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
650kHz
Accuracy
± 2.62%
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
36V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001