Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35D5XUMA1Copy
Order Code
Re-Reel3873745RL
Cut Tape3873745
Product RangeXENSIV Series
Also Known AsSP004914362, TLE4972-AE35D5
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.560 | CNY28.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY19.810 (CNY22.3853) |
| 25+ | CNY19.740 (CNY22.3062) |
| 50+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY18.860 (CNY21.3118) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.600 (CNY19.888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4972AE35D5XUMA1Copy
Order Code
Re-Reel3873745RL
Cut Tape3873745
Product RangeXENSIV Series
Also Known AsSP004914362, TLE4972-AE35D5
Technical Datasheet
Current Sensor TypeHall Effect
Bandwidth210kHz
Current Sense DirectionUnidirectional, Bidirectional
Accuracy± 1.4%
Sensor Case StyleTDSO
Sensor Case / PackageTDSO
No. of Pins16Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sensor Type
Hall Effect
Current Sense Direction
Unidirectional, Bidirectional
Sensor Case Style
TDSO
No. of Pins
16Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Bandwidth
210kHz
Accuracy
± 1.4%
Sensor Case / Package
TDSO
Supply Voltage Min
3.1V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143