Print Page
Image is for illustrative purposes only. Please refer to product description.

8,471 In Stock
Need more?
8,471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.580 (CNY7.4354) |
| 10+ | CNY5.750 (CNY6.4975) |
| 25+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.58 (CNY7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPS-3227SP1CCopy
Order Code2373478
Technical Datasheet
Sensor Output TypeVoltage
Wavelength of Peak Sensitivity580nm
Supply Voltage Min400mV
Supply Voltage Max60V
Ambient Light Sensor Case StyleSMD
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPS-3227SP1C is a NPN silicon Phototransistor. It is a good effective solution to the power saving of display backlighting appliances and the device is sensitive to the visible spectrum. Typical application is detection of ambient light to control display backlighting.
- Adapted to human eye responsive
- Wide angle of half sensitivity
- Level 3 moisture sensitivity level
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
400mV
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
580nm
Supply Voltage Max
60V
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629