Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 5+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY10.900 (CNY12.317) |
| 25+ | CNY10.730 (CNY12.1249) |
| 50+ | CNY10.550 (CNY11.9215) |
| 100+ | CNY10.370 (CNY11.7181) |
Product Information
Product Overview
TSL25853PM is a miniature ambient light sensor with UV and light flicker detection. It incorporates Photopic, IR and UV photodiodes that are connected to 3 modulators, provides concurrent ambient light sensing, UV sensing and light flicker detection. The Photopic photodiode area is covered with an optimized Photopic filter. In association with dedicated IR channel, this architecture accurately measures ambient light and enables the calculation of irradiance of different light sources. Calculation results help to automatically optimize display brightness under different lighting conditions for a better user experience. The device also integrates functionality of ambient light flicker detection. It is executed in parallel with ambient light sensing by using the same photodiodes. The applications include ambient light sensing for display brightness management, ambient UV index estimation, auto exposure and flicker detection for camera assistance.
- 0x39 address, 1.8V I²C interface
- Invisible ALS sensing under any glass type
- Integrated light flicker detection on chip
- Auxiliary information for ambient UV index estimation
- UVA channel with independent and programmable channel gain, photopic filter for visible channel
- Independent IR channel
- Low power consumption and minimum I²C traffic
- Integrated status checking for all functions, digital and analogue saturation flags
- Reduced I2C bus traffic load, on chip data compression
- OLGA package, operating temperature range from -30 to 85°C
Technical Specifications
Current
1.98V
6Pins
85°C
No SVHC (21-Jan-2025)
-0.3V
OLGA
-30°C
TSL2585 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate