15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.120 | CNY35.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.930 (CNY5.5709) |
Product Information
Product Overview
The APDS-9005-020 from Avago Technologies is a low cost analogue output ambient light photo sensor. It consists of a photo sensor whose spectral response is close to the CIE standard photopic observer. The APDS-9005 is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Spectral responsivity close to that of human eye
- Miniature chip LED SMD package
- Low sensitivity variation across various light sources
- Operating temperature range from -40°C to 85°C
- Supply voltage range from 1.8V to 5.5V
- Output linearity across wide illumination range
- Small package of H 0.55mm × W 1.60mm x D 1.50mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Technical Specifications
Analogue
1.8V
ChipLED
-40°C
APDS-9005 Series
500nm
5.5V
6Pins
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate