1,362 Product Results Found for "drive-control"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(1,362)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY71.390 (CNY80.6707) | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ CNY53.040 (CNY59.9352) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 100Pins | BGA | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ CNY23.160 (CNY26.1708)10+ CNY22.580 (CNY25.5154) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY72.950 (CNY82.4335)10+ CNY59.930 (CNY67.7209)25+ CNY55.140 (CNY62.3082)50+ CNY45.320 (CNY51.2116)100+ CNY43.750 (CNY49.4375)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 64Pins | WLCSP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ CNY64.280 (CNY72.6364)25+ CNY53.420 (CNY60.3646)100+ CNY52.360 (CNY59.1668) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.720 (CNY3.0736)50+ CNY2.200 (CNY2.486)250+ CNY2.100 (CNY2.373)1000+ CNY2.030 (CNY2.2939)2000+ CNY2.000 (CNY2.260) | 3.3V 1A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ CNY108.500 (CNY122.605)10+ CNY104.080 (CNY117.6104)25+ CNY99.650 (CNY112.6045)50+ CNY95.220 (CNY107.5986)100+ CNY90.790 (CNY102.5927) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ CNY95.630 (CNY108.0619)10+ CNY90.690 (CNY102.4797)25+ CNY85.740 (CNY96.8862)50+ CNY80.800 (CNY91.304)100+ CNY75.850 (CNY85.7105) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ CNY108.650 (CNY122.7745)25+ CNY89.690 (CNY101.3497)100+ CNY87.900 (CNY99.327) | dsPIC30F Series | - | - | - | - | 64Pins | - | 52I/O's | - | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ CNY22.200 (CNY25.086) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
3118117 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY231.590 (CNY261.6967)10+ CNY187.060 (CNY211.3778)25+ CNY175.870 (CNY198.7331)50+ CNY172.360 (CNY194.7668)100+ CNY168.840 (CNY190.7892) | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | -25°C | 85°C | Through Hole | - | - | - | ||||
3117794 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY6.990 (CNY7.8987)10+ CNY4.220 (CNY4.7686)100+ CNY3.710 (CNY4.1923)500+ CNY3.550 (CNY4.0115)1000+ CNY3.420 (CNY3.8646)More Pricing... | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | -40°C | 85°C | Through Hole | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.280 (CNY17.2664)10+ CNY10.300 (CNY11.639)50+ CNY9.730 (CNY10.9949)100+ CNY9.160 (CNY10.3508)250+ CNY8.680 (CNY9.8084)More Pricing... | - | - | - | - | - | 5Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ CNY13.050 (CNY14.7465) | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ CNY26.820 (CNY30.3066)10+ CNY25.320 (CNY28.6116) | - | - | - | - | - | 20Pins | SOIC | - | - | - | - | - | 9.5V | 15V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ CNY98.820 (CNY111.6666)10+ CNY78.050 (CNY88.1965)25+ CNY67.500 (CNY76.275)50+ CNY65.250 (CNY73.7325)100+ CNY64.710 (CNY73.1223)More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ CNY10.820 (CNY12.2266) | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
3005046 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY244.860 (CNY276.6918)5+ CNY221.480 (CNY250.2724)10+ CNY198.090 (CNY223.8417)25+ CNY186.340 (CNY210.5642)50+ CNY182.620 (CNY206.3606) | - | - | - | - | - | 11Pins | TO-220 | - | - | - | - | - | - | - | -40°C | 85°C | Through Hole | - | - | - | ||||
Each | 1+ CNY101.500 (CNY114.695)25+ CNY99.470 (CNY112.4011)100+ CNY97.440 (CNY110.1072)119+ CNY88.530 (CNY100.0389) | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | - | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+ CNY77.320 (CNY87.3716) | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ CNY12.350 (CNY13.9555) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | SPI | 128KB | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
3005863 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.720 (CNY18.8936)10+ CNY11.290 (CNY12.7577)50+ CNY10.690 (CNY12.0797)100+ CNY10.080 (CNY11.3904)250+ CNY9.530 (CNY10.7689)More Pricing... | - | - | - | - | - | 8Pins | SO PowerPAD | - | - | - | - | - | 6.5V | 45V | -40°C | 125°C | - | - | - | - | ||||
3124881 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.470 (CNY8.4411)10+ CNY4.880 (CNY5.5144)100+ CNY4.030 (CNY4.5539)500+ CNY3.950 (CNY4.4635)1000+ CNY3.870 (CNY4.3731)More Pricing... | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 1.65V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ CNY13.180 (CNY14.8934) | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ CNY12.990 (CNY14.6787) | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | - | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256KB | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||