Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.650 (CNY102.4345) |
| 10+ | CNY71.080 (CNY80.3204) |
| 25+ | CNY66.190 (CNY74.7947) |
| 50+ | CNY63.500 (CNY71.755) |
| 100+ | CNY60.800 (CNY68.704) |
| 250+ | CNY55.180 (CNY62.3534) |
Product Information
Product Overview
The <bold>33908</bold> SMARTMOS devices area multi-output, power supply, integrated circuit, including HSCAN and/or LIN transceivers, dedicated to the automotive market. Multiple switching and linear voltage regulators, including low-power mode (32 μA) are available with various wake-up capabilities. An advanced power management scheme is implemented to maintain high efficiency over wide input voltages (down to 2.7 V) and wide output current ranges (up to 1.5 A). The 33907/33908 include enhanced safety features, with multiple fail-safe outputs, becoming a full part of a safety oriented system partitioning, to reach a high integrity safety level (up to ASIL D). The built-in enhanced high-speed CAN interface fulfills the ISO11898-2 and -5 standards. The LIN interface fulfills LIN protocol specifications 1.3, 2.0, 2.1, 2.2, and SAEJ2602-2
- Battery voltage sensing & MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost and standard buck
- Switching mode power supply (SMPS) dedicated to MCU core supply, from 1.2 V to 3.3 V delivering up to 1.5 A
- Multiple wake-up sources in low-power mode: CAN, LIN, and/or IOs
- Six configurable I/Os
- Linear voltage regulator dedicated to auxiliary functions, or to a sensor supply (Vcca) tracker or independent), 5.0 V or 3.3 V
- Linear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (Vcca), 5.0 V or 3.3 V
Applications
Power Management, Automotive Systems, Motor Drive & Control
Technical Specifications
Fixed, Adjustable
Buck (Step Down)
48Pins
300mA
LQFP
125°C
3.3V
MSL 3 - 168 hours
LQFP
6 Output
1.2V
40V
-40°C
1.5A
5V
33907; 33908 SMARTMOS
No SVHC (27-Jun-2024)
495kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate