Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD2134-24LQXITCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772860
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Also Known AsSP005653511, CYPD2134-24LQXIT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.600 (CNY11.978) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.920 (CNY10.0796) |
| 2500+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD2134-24LQXITCopy
Manufacturer Standard Lead Time24 weeks
Order Code2772860
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Also Known AsSP005653511, CYPD2134-24LQXIT
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
IC Case / PackageQFN
No. of Pins24Pins
No. of I/O's14I/O's
IC MountingSurface Mount
Supply Voltage Min2.7V
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Supply Voltage Max5.5V
ADC Resolution8Bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Qualification-
MCU FamilyEZ-PD
MCU SeriesCCG2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
IC Case / Package
QFN
No. of I/O's
14I/O's
Supply Voltage Min
2.7V
RAM Memory Size
4KB
ADC Resolution
8Bit
Operating Temperature Max
85°C
Qualification
-
MCU Series
CCG2
SVHC
No SVHC (25-Jun-2025)
Data Bus Width
32 bit
Program Memory Size
32KB
No. of Pins
24Pins
IC Mounting
Surface Mount
Interfaces
I2C, SPI, UART
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
EZ-PD Family CCG2 Series Microcontrollers
MCU Family
EZ-PD
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025