Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.240 (CNY18.3512) |
| 10+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.820 (CNY11.0966) |
| 250+ | CNY8.950 (CNY10.1135) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.480 (CNY9.5824) |
| 2500+ | CNY8.090 (CNY9.1417) |
Product Information
Product Overview
CYPD3177-24LQXQ is an EZ-PD™ BCR USB Type-C port controller for power sinks. It is a highly-integrated pre-programmed USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD BCR complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no firmware development is required. EZ-PD BCR integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection.
- Configurable resistor RD, supports one USB Type-C port
- Supports USB PD3.0 revision 2.0 version 1.3
- Supports 5V operation when connected to USB Type-A ports
- VBUS to CC short protection, on-chip overvoltage protection (OVP)
- Integrated oscillator eliminating the need for external clock
- 3.0V to 24.5V operation (30V tolerant)
- System level ESD protection on CC, VBUS-IN, DC-OUT, D+, D-, HPI-SDA and HPI-SCL pins
- ±8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- 24-pin QFN package
- Extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
-
1 Port
24Pins
Surface Mount
24.5V
-40°C
EZ-PD BCR Series
MSL 3 - 168 hours
Sink
USB PD 2.0, 3.0, 1.3
QFN-EP
1Ports
3V
-
105°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate