Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.810 (CNY39.3353) |
| 10+ | CNY26.950 (CNY30.4535) |
| 25+ | CNY24.740 (CNY27.9562) |
| 50+ | CNY22.840 (CNY25.8092) |
| 100+ | CNY21.900 (CNY24.747) |
| 250+ | CNY21.370 (CNY24.1481) |
| 500+ | CNY20.130 (CNY22.7469) |
| 1000+ | CNY19.880 (CNY22.4644) |
Product Information
Product Overview
MPQ79500FSGQE-0000-AEC1-P is a 6-channel voltage monitor. Each voltage monitor input has configurable over-voltage (OV) and under-voltage (UV) thresholds. Highly accurate high-frequency (HF) and low-frequency (LF) voltage monitoring can detect when the voltage thresholds are reached. Two of the inputs are differential, remote voltage sensing input pairs that are well-suited to monitor voltage rails with high current levels. Low-power mode (LPM) can be enabled to achieve extremely low quiescent currents. It can record order in which voltage rails are sequenced, as well as their associated timestamps. The device also provides a sync I/O function, which allows multiple devices to be connected together to increase the number of voltage rails that can perform these functions. The device is accessible through an I2C interface. Applications include advanced driver assistance systems, autonomous driving platforms, functional safety systems with multiple power rails and industrial robotics.
- 2.7V to 5.5V input voltage (VIN) range, 6 voltage monitor inputs: 4 single ended, 2 differential
- ADC for voltage-level readback, selectable high-power mode (HPM) and low-power mode (LPM)
- Power sequence recording for power on, power off, and sleep entry/exit
- SYNC I/O for multi-device sequence synchronization, write protection for critical registers
- Flexible applications with I2C interface: I2C interface with PEC, One-Time Programmable (OTP) memory
- Functional Safety: Built-In Self-Testing (BIST), interrupt output pin (fault reporting)
- Cyclic redundancy check protection on registers, support system up to ASIL D
- AEC-Q100 grade 1 qualified
- QFN-16 (3mmx3mm) package
- Operating junction temperature range from -40 to 150ºC
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
-
2.7V
-
16Pins
-
150°C
AEC-Q100
0
6Monitors
5.5V
WFQFN
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate