Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.200 (CNY21.696) |
| 100+ | CNY18.860 (CNY21.3118) |
| 250+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY18.060 (CNY20.4078) |
| 1000+ | CNY17.450 (CNY19.7185) |
Product Information
Product Overview
The TL5001CD is a PWM Controller with wide input range incorporate on a single monolithic chip all the functions required for a pulse-width-modulation (PWM) control circuit. Designed primarily for power-supply control, the TL5001/A contains an error amplifier, a regulator, an oscillator, a PWM comparator with a dead-time-control input, under-voltage lockout (UVLO), short-circuit protection (SCP) and an open-collector output transistor. The TL5001A has a typical reference voltage tolerance of ±3% compared to ±5% for the TL5001.
- Complete PWM power control
- Internal under-voltage-lockout circuit
- Internal short-circuit protection
- Variable dead time provides control over total range
- ±3% Tolerance on reference voltage
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
Primary Side Controller
Voltage Mode Control
40V
8Pins
-
500MHz
-
-25°C
-
MSL 1 - Unlimited
-
500kHz
20mA
1Channels
3.6V
SOIC
Surface Mount
20MHz
-
Flyback
85°C
-
No SVHC (27-Jun-2018)
SOIC
6V
50V
Alternatives for TL5001CD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate