Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6727BTRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4632666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.960 (CNY23.6848) |
| 10+ | CNY15.260 (CNY17.2438) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY13.240 (CNY14.9612) |
| 250+ | CNY12.410 (CNY14.0233) |
| 500+ | CNY11.910 (CNY13.4583) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY7.500 (CNY8.475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.96 (CNY23.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6727BTRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4632666
Technical Datasheet
Power Supply Controller Type-
No. of Channels1Channels
Control ModeVoltage
Supply Voltage Min4.1V
Supply Voltage Max13.2V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min270kHz
Switching Frequency Max330kHz
Duty Cycle Min80%
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Voltage
Supply Voltage Max
13.2V
No. of Pins
8Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
330kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Min
4.1V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
270kHz
Duty Cycle Min
80%
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077