Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8800ACopy
Manufacturer Standard Lead Time52 weeks
Order Code3367213
Your Part Number
646 In Stock
Need more?
646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY13.410 (CNY15.1533) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.650 (CNY14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8800ACopy
Manufacturer Standard Lead Time52 weeks
Order Code3367213
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max800mA
UVLO31.5V
IC Case / PackageHTSSOP
No. of Pins16Pins
No. of Channels1Channels
Power Max12.95W
Duty Cycle (%)80%
Switching Frequency Max495kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Controller IC Case StyleHTSSOP
Frequency440kHz
Output Current800mA
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
48V
UVLO
31.5V
No. of Pins
16Pins
Power Max
12.95W
Switching Frequency Max
495kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Frequency
440kHz
PoE Controller Type
PD Controller
Output Current Max
800mA
IC Case / Package
HTSSOP
No. of Channels
1Channels
Duty Cycle (%)
80%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Controller IC Case Style
HTSSOP
Output Current
800mA
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006