Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF1248FTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4758061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.770 (CNY37.0301) |
| 10+ | CNY25.950 (CNY29.3235) |
| 25+ | CNY23.100 (CNY26.103) |
| 50+ | CNY22.640 (CNY25.5832) |
| 100+ | CNY22.180 (CNY25.0634) |
| 250+ | CNY21.720 (CNY24.5436) |
| 500+ | CNY21.260 (CNY24.0238) |
| 1000+ | CNY20.790 (CNY23.4927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.77 (CNY37.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF1248FTRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4758061
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage48V
Current Limit-
On State Resistance2ohm
IC Case / PackageQFN-EP
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
48V
On State Resistance
2ohm
No. of Pins
32Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
-
IC Case / Package
QFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001