Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.060 (CNY38.4878) |
| 10+ | CNY28.100 (CNY31.753) |
| 25+ | CNY26.100 (CNY29.493) |
| 50+ | CNY25.190 (CNY28.4647) |
| 100+ | CNY24.270 (CNY27.4251) |
| 250+ | CNY23.290 (CNY26.3177) |
| 500+ | CNY22.910 (CNY25.8883) |
| 1000+ | CNY22.070 (CNY24.9391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.06 (CNY38.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99SP08TRCopy
Order Code4917089
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit900mA
On State Resistance1.3ohm
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Technical Specifications
Power Load Switch Type
High Side
Current Limit
900mA
No. of Pins
32Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
5.5V
On State Resistance
1.3ohm
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001