4,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.760 (CNY7.6388) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY5.070 (CNY5.7291) |
| 2500+ | CNY5.000 (CNY5.650) |
Product Information
Product Overview
The TPS22918-Q1 is a single-channel load switch with both configurable rise time and configurable quick-output discharge. The device contains an N-Channel MOSFET that can operate over an input voltage range of 1 V to 5.5 V and can support a maximum continuous current of 2A. The switch is controlled by an on and off input, which is capable of interfacing directly with low voltage control signals. The configurable rise time of the device reduces inrush current caused by large bulk load capacitances, thereby reducing or eliminating power supply droop. The TPS22918-Q1 features a configurable quick output discharge (QOD) pin, which controls the fall time of the device to allow design flexibility for power down and sequencing.
- Integrated single channel load switch
- Qualified for automotive applications
- Low on-resistance
- Maximum continuous switch current 2A
- Low quiescent current
- Configurable quick output discharge (QOD) pin
- Rise time configurable with CT pin
- ESD performance tested
Applications
Automotive
Technical Specifications
High Side
5.5V
0.051ohm
6Pins
Active High
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
2A
SOT-23
Yes
1Outputs
105°C
-
No SVHC (27-Jun-2018)
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate