Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2986417RL
Cut Tape2986417
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Also Known AsTLE9879QXW40, SP001380960
Your Part Number
32,420 In Stock
Need more?
32,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY35.490 | CNY177.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY33.130 (CNY37.4369) |
| 100+ | CNY30.770 (CNY34.7701) |
| 500+ | CNY29.850 (CNY33.7305) |
| 1000+ | CNY29.480 (CNY33.3124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9879QXW40XUMA1Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2986417RL
Cut Tape2986417
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
Also Known AsTLE9879QXW40, SP001380960
Technical Datasheet
IC TypeMotor Driver with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Output Current50mA
Operating Frequency Max24MHz
Program Memory Size64KB
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min5.5V
No. of I/O's10I/O's
Supply Voltage Max28V
RAM Memory Size4KB
Operating Temperature Min-40°C
ADC Channels5Channels
Operating Temperature Max175°C
QualificationAEC-Q100
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100, AEC-Q101
Driver Case StyleVQFN-EP
Product Overview
TLE9879QXW40XUMA1 is a MOTIX™ Arm® Cortex®-M3 microcontroller with LIN and BLDC MOSFET driver for automotive applications. Potential applications are wiper, auxiliary pumps, fans, window lift, sunroof, tailgate.
- 32-bit Arm® Cortex®-M3 core, 128KB flash, 6KB RAM
- On-chip OSC and PLL for clock generation, MOSFET driver including charge pump
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5V to 28V
- Temperature range (Tj) from -40°C to +175°C
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 10 general-purpose I/O ports (GPIO), 5 analogue inputs, 10bit A/D converter (ADC1)
- 2 synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
- Programmable window watchdog (WDT1) with independent on-chip clock source
- VQFN-48-29 package
Technical Specifications
IC Type
Motor Driver with MCU
No. of Outputs
6Outputs
Operating Frequency Max
24MHz
Output Voltage
-
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Channels
5Channels
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100, AEC-Q101
Motor Type
Three Phase Brushless DC
Output Current
50mA
Program Memory Size
64KB
IC Case / Package
VQFN
Supply Voltage Min
5.5V
Supply Voltage Max
28V
Operating Temperature Min
-40°C
Operating Temperature Max
175°C
Product Range
TLE987x Family TLE9879QXW40 Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-EP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268