Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-PCopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3879411RL
Cut Tape3879411
Your Part Number
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.960 | CNY32.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.960 (CNY37.2448) |
| 10+ | CNY30.240 (CNY34.1712) |
| 25+ | CNY27.530 (CNY31.1089) |
| 50+ | CNY24.810 (CNY28.0353) |
| 100+ | CNY22.110 (CNY24.9843) |
| 250+ | CNY19.390 (CNY21.9107) |
| 500+ | CNY16.940 (CNY19.1422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-PCopy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel3879411RL
Cut Tape3879411
Technical Datasheet
IC TypeCurrent Source
Supply Voltage Min3V
Supply Voltage Max28V
Output Current Range Min-
Output Current Range Max5A
IC Case / PackageQFN
No. of Pins19 Pin
Initial Accuracy2%
Operating Temperature Range-40°C to +125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Current Regulator Case StyleQFN
Forward Current If-
Forward Current If(AV)-
Forward Voltage-
Power Dissipation Pd2.8W
Product Overview
- 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
- Monolithic, step-down current-source driver
- ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
- 100% duty cycle operation and up to 94% efficiency
- Selectable current polarity mode and programmable full-scale current
- Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
- 30KHz to 300KHz Configurable Switching Frequency (fSW)
- 20KHz to 100KHz PWM input for current regulation
- OCP, SCP, OVP, OTP and open-load protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Current Source
Supply Voltage Max
28V
Output Current Range Max
5A
No. of Pins
19 Pin
Operating Temperature Range
-40°C to +125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Forward Current If
-
Forward Voltage
-
Supply Voltage Min
3V
Output Current Range Min
-
IC Case / Package
QFN
Initial Accuracy
2%
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Current Regulator Case Style
QFN
Forward Current If(AV)
-
Power Dissipation Pd
2.8W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001