Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2QR1765ZXKLA1Copy
Manufacturer Standard Lead Time49 weeks
Order Code3816948
Also Known AsSP000905534, ICE2QR1765Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.480 (CNY9.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2QR1765ZXKLA1Copy
Manufacturer Standard Lead Time49 weeks
Order Code3816948
Also Known AsSP000905534, ICE2QR1765Z
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max30.6W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency52kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Off-line SMPS quasi-resonant PWM controller with integrated 650V CoolMOS® and start-up cell.
- Quasi resonant operation till very low load
- Active burst mode to reach the lowest standby power requirement <lt/>100mW at no load
- Digital frequency reduction for better overall system efficiency
- Integrated 650V avalanche rugged CoolMOS® with start-up cell
- Built-in digital soft-start
- Foldback point correction and cycle by cycle peak current limitation
- Maximum on/off time limitation
- Auto restart mode for VCC overvoltage and undervoltage protections
- Auto restart mode for overload protection, overtemperature protection
- Latch-off mode for adjustable output overvoltage protection and transformer short-winding protection
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
30.6W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000847