Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P060MF-ZE2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3778780RL
Cut Tape3778780
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.430 | CNY29.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.430 (CNY33.2559) |
| 10+ | CNY25.020 (CNY28.2726) |
| 100+ | CNY21.650 (CNY24.4645) |
| 250+ | CNY20.550 (CNY23.2215) |
| 500+ | CNY18.410 (CNY20.8033) |
| 1000+ | CNY16.860 (CNY19.0518) |
| 1500+ | CNY15.560 (CNY17.5828) |
| 3000+ | CNY14.720 (CNY16.6336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P060MF-ZE2Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3778780RL
Cut Tape3778780
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOP
No. of Pins20Pins
Power Rating Max-
TopologyIsolated
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating1.4mA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PWM type DC/DC converter IC with integrated switching MOSFET
- AC low voltage protection function (AC UVLO)
- X capacitor discharge function
- VCC pin low voltage protection (VCC UVLO)
- PWM type current mode control, frequency reduction function
- Burst operation at light load, burst voltage setting function
- Minimum ON width adjustment at light load
- Soft start function, FB pin overload protection function (FB OLP), dynamic over current protection
- Over current protection function by cycle, external stop function
- Leading edge blanking function
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
1.4mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
-
No. of Pins
20Pins
Topology
Isolated
Power Switch Voltage Rating
730V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001