Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.210 (CNY9.2773) |
| 10+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.090 (CNY6.8817) |
| 100+ | CNY5.680 (CNY6.4184) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.890 (CNY5.5257) |
| 2500+ | CNY4.750 (CNY5.3675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.21 (CNY9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2230104GSP#HA1Copy
Order Code4926439
Technical Datasheet
Input Voltage Min5.5V
Input Voltage Max6.2V
IC Case / PackageNSOIC
No. of Pins7Pins
Power Rating Max-
TopologyBuck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency45kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
5.5V
IC Case / Package
NSOIC
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Max
6.2V
No. of Pins
7Pins
Topology
Buck (Step Down)
Power Switch Voltage Rating
700V
Switching Frequency
45kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001