Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7J200EFJ-LBE2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3924009RL
Cut Tape3924009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY38.190 | CNY38.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.190 (CNY43.1547) |
| 10+ | CNY29.080 (CNY32.8604) |
| 25+ | CNY26.790 (CNY30.2727) |
| 50+ | CNY25.540 (CNY28.8602) |
| 100+ | CNY24.290 (CNY27.4477) |
| 250+ | CNY23.100 (CNY26.103) |
| 500+ | CNY22.410 (CNY25.3233) |
| 1000+ | CNY22.130 (CNY25.0069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7J200EFJ-LBE2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3924009RL
Cut Tape3924009
Technical Datasheet
Input Voltage Min8VAC
Input Voltage AC Min8V
Input Voltage AC Max80V
Input Voltage Max80VAC
IC Case / PackageSOP-J
AC / DC Converter Case StyleSOP-J
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
8VAC
Input Voltage AC Max
80V
IC Case / Package
SOP-J
No. of Pins
8Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
8V
Input Voltage Max
80VAC
AC / DC Converter Case Style
SOP-J
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001