Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.500 (CNY88.705) |
| 25+ | CNY76.930 (CNY86.9309) |
| 100+ | CNY75.360 (CNY85.1568) |
Product Information
Product Overview
The AT89C51AC2-SLSUM is a high-performance 8-bit single-chip Flash Microcontroller. It contains a 32kB flash memory block for program and data. The 32kB flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The A/T89C51AC2 retains all features of the 80C51 with 256byte of internal RAM, a 7-source 4-level interrupt controller and three timers/counters. In addition, the A/T89C51AC2 has a 10-bit A/D converter, a 2kB boot flash memory, 2kB EEPROM for data, a Programmable counter array, an XRAM of 1024B, a Hardware watchdog timer and a more versatile serial channel that facilitates multiprocessor communication (EUART). The fully static design of the A/T89C51AC2 reduces system power consumption by bringing the clock frequency down to any value, even DC, without loss of data.
- 80C51 Core architecture
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Maximum crystal frequency 40MHz in X2 mode
- Five ports - 32 + 2 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
- On-chip Emulation logic (Enhanced hook system)
- Power saving modes - Idle mode, Power-down mode
Applications
Industrial
Technical Specifications
8051
32KB
LCC
UART
8Channels
3V
-40°C
Surface Mount
AT89C51
8051 Family AT89C51 Series Microcontrollers
No SVHC (04-Feb-2026)
40MHz
44Pins
34I/O's
1KB
10Bit
5.5V
85°C
8051
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate