Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C401M/NOPBCopy
Manufacturer Standard Lead Time65 weeks
Order Code3119032
Your Part Number
598 In Stock
Need more?
597 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.370 (CNY36.5781) |
| 10+ | CNY27.800 (CNY31.414) |
| 25+ | CNY27.230 (CNY30.7699) |
| 50+ | CNY26.660 (CNY30.1258) |
| 100+ | CNY26.050 (CNY29.4365) |
| 250+ | CNY25.440 (CNY28.7472) |
| 500+ | CNY24.910 (CNY28.1483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.37 (CNY36.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C401M/NOPBCopy
Manufacturer Standard Lead Time65 weeks
Order Code3119032
LVDS IC TypeLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input LevelCMOS, TTL
Output LevelLVDS
No. of Bits2bit
Qualification-
Product Range-
Product Overview
The DS90C401M/NOPB is a dual Low Voltage Differential Signalling (LVDS) Driver optimized for high data rate and low power applications. This device along with the DS90C402 provides a pair chip solution for a dual high speed point-to-point interface. The DS90C401 is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The differential driver output provides low EMI with its low output swings typically 340mV.
- Ultra low power dissipation
- Operates above 155.5Mbps
- Standard TIA/EIA-644
- 340mV Typical low differential output swing
- Green product and no Sb/Br
Applications
Communications & Networking, Signal Processing
Technical Specifications
LVDS IC Type
LVDS
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
No. of Pins
8Pins
Output Level
LVDS
Qualification
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Input Level
CMOS, TTL
No. of Bits
2bit
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191