132 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
SRAM Type
FPGA Type
DRAM Type
Flash Memory Type
Device Type
Battery Type
IC Output Type
Memory Density
No. of CPU Cores
Gate Driver Type
Sensing Distance
Device Core
No. of Logic Cells
Supported Standards
Memory Configuration
Driver Configuration
Sensor Case Style
No. of Channels
Power Switch Type
Program Memory Size
Operating Frequency Max
IC Case / Package
Speed Grade
Supply Voltage Min
Interfaces
No. of Pins
No.of User I/Os
Supply Voltage Max
Clock Frequency Max
No. of Cells
Data Bus Width
Process Technology
Input Level
No. of I/O's
No. of Drivers
Input Type
Access Time
Supply Voltage Nom
Output Level
Source Current
RAM Memory Size
Operating Temperature Min
Sink Current
ADC Channels
IC Mounting
Operating Temperature Max
ADC Resolution
Qualification
Input Delay
MPU Series
Output Delay
MPU Family
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY47.710 (CNY53.9123) | - | - | - | - | MAC & PHY Ethernet Controller | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az | - | - | - | - | - | - | - | SQFN | - | 1.8V | - | 72Pins | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY53.380 (CNY60.3194) | Pseudo SRAM | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | TSOP-II | - | 2.5V | - | 44Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY83.120 (CNY93.9256) | - | - | SDR | - | - | - | - | 256Mbit | - | - | - | - | - | - | 16M x 16bit | - | - | - | - | - | - | TSOP-II | - | - | - | 54Pins | - | - | 143MHz | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | IS42S | ||||||
Each | 1+ CNY187.690 (CNY212.0897) | - | - | - | SLC NAND | - | - | - | 2Gbit | - | - | - | - | - | - | 128M x 16bit | - | - | - | - | - | - | TSOP-I | - | 2.7V | Parallel | 48Pins | - | 3.6V | 50MHz | - | - | - | - | - | - | - | 16ns | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | 2.7V-3.6V SLC NAND Flash Memories | ||||||
Each | 1+ CNY828.980 (CNY936.7474) | - | - | DDR3L | - | - | - | - | 8Mbit | - | - | - | - | - | - | 512M x 16bit | - | - | - | - | - | - | TFBGA | - | - | - | 96Pins | - | - | 933MHz | - | - | - | - | - | - | - | - | 1.35V | - | - | - | -40°C | - | - | Surface Mount | 105°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY8.390 (CNY9.4807)25+ CNY7.010 (CNY7.9213)100+ CNY6.940 (CNY7.8422)490+ CNY6.810 (CNY7.6953) | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | QFN | - | 3V | - | 32Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY114.940 (CNY129.8822) | - | - | SDR | - | - | - | - | 256Mbit | - | - | - | - | - | - | 8M x 32bit | - | - | - | - | - | - | TSOP-II | - | - | - | 86Pins | - | - | 143MHz | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | IS42S | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY51.400 (CNY58.082) | Asynchronous SRAM | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | TSOP-II | - | 2.4V | - | 44Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
3008621 RoHS | Each | 1+ CNY256.540 (CNY289.8902)5+ CNY232.200 (CNY262.386)10+ CNY207.850 (CNY234.8705)25+ CNY195.690 (CNY221.1297)50+ CNY182.280 (CNY205.9764) | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | HLQFP | - | 3V | - | 48Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 105°C | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY11.100 (CNY12.543)25+ CNY10.900 (CNY12.317)100+ CNY10.690 (CNY12.0797) | Synchronous SRAM | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | SOIC | - | 2.7V | - | 8Pins | - | 3.6V | 20MHz | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY6.620 (CNY7.4806)25+ CNY6.300 (CNY7.119)100+ CNY6.100 (CNY6.893) | Synchronous SRAM | - | - | - | - | - | - | 64Kbit | - | - | - | - | - | - | 8K x 8bit | - | - | - | - | - | - | SOIC | - | 2.7V | - | 8Pins | - | 3.6V | 20MHz | - | - | - | - | - | - | - | - | 3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY32.530 (CNY36.7589) | Asynchronous SRAM | - | - | - | - | - | - | 1Mbit | - | - | - | - | - | - | 64K x 16bit | - | - | - | - | - | - | TSOP-II | - | 4.5V | - | 44Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | 5V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY220.190 (CNY248.8147) | Asynchronous SRAM | - | - | - | - | - | - | 16Mbit | - | - | - | - | - | - | 1M x 16bit | - | - | - | - | - | - | TSOP-I | - | 2.4V | - | 48Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY13.360 (CNY15.0968) | Asynchronous SRAM | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | TSOP-I | - | 4.5V | - | 28Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | 5V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY75.760 (CNY85.6088)25+ CNY63.210 (CNY71.4273)100+ CNY62.750 (CNY70.9075)260+ CNY61.500 (CNY69.495) | - | - | - | - | Gigabit Ethernet Switch | - | - | - | - | - | - | - | - | IEEE 802.3 | - | - | - | - | - | - | - | VQFN | - | - | - | 64Pins | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | Surface Mount | 70°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY118.800 (CNY134.244) | - | - | SDR | - | - | - | - | 256Mbit | - | - | - | - | - | - | 8M x 32bit | - | - | - | - | - | - | TFBGA | - | - | - | 90Pins | - | - | 143MHz | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | IS42S | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY224.630 (CNY253.8319) | Asynchronous SRAM | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | TSOP-II | - | 2.4V | - | 44Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY60.690 (CNY68.5797) | Asynchronous SRAM | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | 512K x 8bit | - | - | - | - | - | - | TSOP-I | - | 2.5V | - | 32Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY17.900 (CNY20.227)25+ CNY17.140 (CNY19.3682)100+ CNY16.610 (CNY18.7693) | Synchronous SRAM | - | - | - | - | - | - | 512Kbit | - | - | - | - | - | - | 64K x 8bit | - | - | - | - | - | - | SOIC | - | 2.5V | - | 8Pins | - | 5.5V | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ CNY50.220 (CNY56.7486) | Asynchronous SRAM | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | BGA | - | 2.4V | - | 48Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY78.490 (CNY88.6937)25+ CNY71.950 (CNY81.3035)100+ CNY65.170 (CNY73.6421) | - | - | - | - | - | - | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | 32KB | 40MHz | LCC | - | 3V | UART | 44Pins | - | 5.5V | - | - | - | - | - | 34I/O's | - | - | - | - | - | - | 1KB | -40°C | - | 8Channels | Surface Mount | 85°C | 10Bit | - | - | - | - | - | 8051 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | ||||||
Each | 1+ CNY37.920 (CNY42.8496)25+ CNY31.610 (CNY35.7193)100+ CNY30.470 (CNY34.4311)160+ CNY29.870 (CNY33.7531) | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | TQFP | - | 2.97V | - | 64Pins | - | 3.63V | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | Surface Mount | 70°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY229.380 (CNY259.1994) | Asynchronous SRAM | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | 1M x 8bit | - | - | - | - | - | - | TSOP-II | - | 2.4V | - | 44Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY172.560 (CNY194.9928) | - | - | SDR | - | - | - | - | 512Kbit | - | - | - | - | - | - | 16M x 32bit | - | - | - | - | - | - | BGA | - | - | - | 90Pins | - | - | 143MHz | - | - | - | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | - | IS42S | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ CNY9.460 (CNY10.6898)9900+ CNY9.280 (CNY10.4864) | - | - | - | - | - | - | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | 3.5KB | 32MHz | DFN-EP | - | 1.8V | EUSART, I2C, SPI | 8Pins | - | 3.6V | - | - | - | - | - | 5I/O's | - | - | - | - | - | - | 128Byte | -40°C | - | 4Channels | Surface Mount | 85°C | 10Bit | - | - | - | - | - | PIC12 | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | ||||||