Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.710 (CNY190.6423) |
| 10+ | CNY133.010 (CNY150.3013) |
| 25+ | CNY127.530 (CNY144.1089) |
| 50+ | CNY124.110 (CNY140.2443) |
| 100+ | CNY120.680 (CNY136.3684) |
Product Information
Product Overview
S32K344EHT1VMMST is a S32K3-family 32bit microcontroller. It features a hardware security engine (HSE) with NXP firmware, enables firmware over-the-air (FOTA) updates, and includes ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. It further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at a higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering a new, space-saving package. It shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- FOTA, A/B firmware swap with zero downtime, rollback support and automatic address translation
- 2-bit 1Msps ADCs, 16-bit eMIOS timers with logic control unit for motor control
- Low power run and standby modes, fast wake-up, clock and power gating
- Operating voltage range from 2.97V to 5.5V
- 4MB program flash memory, 128KB data flash memory
- 512KB (incl. 192KB TCM) total RAM, 32KB standby RAM
- 160MHz frequency, 32 DMA channels
- Temperature rating range from -40°C to 105°C
- 257-pin BGA package
Technical Specifications
S32K3 Family S32K344 Series Microcontrollers
32 bit
4MB
MAPBGA
CAN, I2C, I3C, SPI, UART
24Channels
2.7V
-40°C
Surface Mount
S32K344
MSL 3 - 168 hours
ARM Cortex-M7
160MHz
257Pins
218I/O's
512KB
12Bit
5.5V
105°C
S32K3
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate