Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K40-I/PTCopy
Manufacturer Standard Lead Time21 weeks
Order Code2851631
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 25+ | CNY21.090 (CNY23.8317) |
| 100+ | CNY20.660 (CNY23.3458) |
| 160+ | CNY20.230 (CNY22.8599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.52 (CNY24.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K40-I/PTCopy
Manufacturer Standard Lead Time21 weeks
Order Code2851631
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's60I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3562Byte
ADC Channels45Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F6xK40
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low-power, high-performance microcontroller with XLP technology. It combine large flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications.
- C compiler optimized RISC architecture
- PIC18 Core with 83 instructions, 31 stack levels
- 64KB flash program with self read/write capability, 3562bytes SRAM and 1024bytes of EEPROM memory
- 1 x Zero-cross detect, 47 x 10bit ADC and 1 x 5bit DAC intelligent analogue
- 2 x I2C/SPI and 5 x EUSART with LIN support communications
- CRC with memory Scan, WWDT and hardware limit timer safety
- Complementary Waveform Generator
- Five 8bit, four 16bit, HLT, WDT and SMT timers/counters
- Doze, idle and sleep power saving operating modes
- Brown-out Reset (BOR), Low-Power BOR (LPBOR) and peripheral pin select
Technical Specifications
Product Range
PIC18 Family PIC18FxxK40 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
60I/O's
RAM Memory Size
3562Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
45Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F6xK40
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992