Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY110.200 | CNY110.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.200 (CNY124.526) |
| 10+ | CNY90.920 (CNY102.7396) |
| 25+ | CNY85.300 (CNY96.389) |
| 50+ | CNY69.620 (CNY78.6706) |
| 100+ | CNY66.710 (CNY75.3823) |
| 250+ | CNY65.200 (CNY73.676) |
Product Information
Product Overview
TC234L32F200FACKXUMA1 is a AURIX™ TC23xL 32-bit single-chip microcontroller. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. The TC23xL family belongs to the TC2xx AURIX™. Equipped with a TriCore with 200 MHz, a single voltage supply of 3.3V and a Powerful Generic Timer Module ( GTM), the TC23xL series aim for a reduced complexity, best-in-class power consumption and significant cost savings.
- 2MB flash with ECC protection
- 128KB EEPROM at 125k cycles, 192KB RAM with ECC protection
- 16x DMA channels
- 24 x 12bit SAR ADC converter
- 1x FlexRay, 2x ASCLIN, 4x QSPI, 6x CAN including data rate enhanced CAN FD
- Wake-up timer
- Ambient temperature range from -40°C to +125°C
- Available in 144 pin TQFP package
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
1MB
TQFP-EP
ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT
24Channels
1.17V
-40°C
Surface Mount
TC2xx
MSL 3 - 168 hours
TriCore
200MHz
144Pins
-
193KB
12Bit
1.43V
125°C
AURIX
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate