Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2946687
Product RangeTPS-1 Family Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.910 (CNY362.6283) |
| 5+ | CNY295.900 (CNY334.367) |
| 10+ | CNY270.890 (CNY306.1057) |
| 25+ | CNY255.810 (CNY289.0653) |
| 50+ | CNY238.060 (CNY269.0078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.91 (CNY362.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-ACopy
Manufacturer Standard Lead Time39 weeks
Order Code2946687
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
Product RangeTPS-1 Family Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageFPBGA
No. of I/O's48I/O's
InterfacesEthernet, I2C, SPI, UART
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTPS-1
MCU Series-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TPS-1 Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
FPBGA
Interfaces
Ethernet, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
100MHz
No. of Pins
196Pins
No. of I/O's
48I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
1.1V
Operating Temperature Max
125°C
MCU Family
TPS-1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073