Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.520 (CNY353.1476) |
| 5+ | CNY279.530 (CNY315.8689) |
| 10+ | CNY258.820 (CNY292.4666) |
| 25+ | CNY247.670 (CNY279.8671) |
| 50+ | CNY240.490 (CNY271.7537) |
Product Information
Product Overview
The MC9S12XF512MLM is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 16-channel 12-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). The MC9S12XF family features the performance boosting enhanced XGATE co-processor. The XGATE is programmable in C language and runs at twice the bus frequency of the S12. The XGATE instruction set is optimized for data movement, logic and bit manipulation instructions.
- Upward compatible with MC9S12 instruction set
- Enhanced indexed addressing
- Additional (superset) instructions to improve 32-bit calculations and semaphore handling
- Access to large data segments independent of PPAGE
- Enhanced interrupt module - eight levels of nested interrupts
- Memory protection unit (MPU)
- Power-on reset (POR)
- Illegal address detection with reset
- Low-voltage detection with interrupt or reset
- Computer operating properly (COP) watchdog
- Loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
- Clock and reset generator (CRG)
- FlexRay module (FR)
- Enhanced capture timer (ECT) - 8 x 16-bit channels for input capture or output compare
- Enhanced periodic interrupt timer (EPIT)
- Real time interrupt (RTI)
- Asynchronous periodic interrupt (API)
- Pulse width modulator with fault detection (PMF)
- Background debug module (BDM)
- Four comparators A, B, C and D
- Tag-type or force-type hardware breakpoint requests
- Three parallel, linear voltage regulators
- Low-voltage detect (LVD) with low-voltage interrupt (LVI)
- Power-on reset (POR) circuit
- Low-voltage reset (LVR)
Applications
Industrial
Technical Specifications
HCS12X Family S12XF Series Microcontrollers
16 bit
512KB
LQFP
CAN, SCI, SPI
16Channels
3.13V
-40°C
Surface Mount
HCS12X
MSL 3 - 168 hours
HCS12X
50MHz
112Pins
88I/O's
32KB
12Bit
5.5V
125°C
S12XF
AEC-Q100
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate