Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.100 (CNY161.703) |
| 10+ | CNY132.710 (CNY149.9623) |
| 25+ | CNY128.470 (CNY145.1711) |
| 50+ | CNY125.360 (CNY141.6568) |
| 100+ | CNY122.320 (CNY138.2216) |
Product Information
Product Overview
CY14B101Q2-LHXI is a 1Mbit serial SPI nvSRAM with a non-volatile element in each memory cell with serial SPI interface. The memory is organized as 128K words of 8 bits each. The embedded non-volatile elements incorporate the QuantumTrap technology, creating the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cell provides highly reliable non-volatile storage of data. Data transfers from SRAM to the non-volatile elements (STORE operation) takes place automatically at power-down (except for CY14B101Q1). On power-up, data is restored to the SRAM from the non-volatile memory (RECALL operation). Both STORE and RECALL operations can also be initiated by the user through SPI instruction.
- 1Mbit non-volatile static random access memory (nvSRAM)
- RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
- High reliability, infinite read, write, and RECALL cycles
- 1 million STORE cycles to QuantumTrap
- 20 years data retention
- High speed serial peripheral interface (SPI)
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Software protection using write disable instruction
- Average active current of 10mA at 40MHz operation
- 8-pin DFN package, industrial temperature range from -40 to 85°C
Technical Specifications
SRAM
128K x 8bit
-
8Pins
3.6V
85°C
MSL 3 - 168 hours
1Mbit
SPI
DFN-EP
2.7V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate